
ES-CAP-NO.1-C1-X-30MM | |
|---|---|
DigiKey Part Number | ESC30C-ND |
Manufacturer | |
Manufacturer Product Number | ES-CAP-NO.1-C1-X-30MM |
Description | HEATSHRINK CAP CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Fluid Resistant, Moisture Resistant, Strain Resistant | |
Color | Clear | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.225" (5.72mm) | |
Large Diameter Recovered | 0.050" (1.27mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.180" (29.97mm) | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,49400 Kč | 22,47 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 20 | 3,79000 Kč | 75,80 Kč |
| 50 | 3,38900 Kč | 169,45 Kč |
| 100 | 3,11820 Kč | 311,82 Kč |
| 250 | 2,79104 Kč | 697,76 Kč |
| 500 | 2,56722 Kč | 1 283,61 Kč |
| 1 000 | 2,36123 Kč | 2 361,23 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





