
EC0236-000 | |
|---|---|
DigiKey Part Number | EC0236-000-ND |
Manufacturer | |
Manufacturer Product Number | EC0236-000 |
Description | WIRE MARKER PUSH ON 4.5MM WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.079" ~ 0.126" (2.00mm ~ 3.20mm) | |
Legend | N | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,61000 Kč | 6,10 Kč |
| 25 | 0,57240 Kč | 14,31 Kč |
| 50 | 0,54300 Kč | 27,15 Kč |
| 100 | 0,51570 Kč | 51,57 Kč |
| 250 | 0,48416 Kč | 121,04 Kč |
| 500 | 0,46058 Kč | 230,29 Kč |
| 1 000 | 0,43868 Kč | 438,68 Kč |
| 3 000 | 0,40577 Kč | 1 217,31 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



