
EC0789-000 | |
|---|---|
DigiKey Part Number | A105369-ND |
Manufacturer | |
Manufacturer Product Number | EC0789-000 |
Description | WIRE MARKER PUSH ON 4.5MM YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.134" ~ 0.224" (3.40mm ~ 5.70mm) | |
Legend | 4 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 1,05840 Kč | 26,46 Kč |
| 50 | 1,00800 Kč | 50,40 Kč |
| 100 | 0,95960 Kč | 95,96 Kč |
| 250 | 0,89956 Kč | 224,89 Kč |
| 500 | 0,85630 Kč | 428,15 Kč |
| 1 000 | 0,81556 Kč | 815,56 Kč |
| 3 000 | 0,75453 Kč | 2 263,59 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






