
DWTC-12/3-X-STK | |
|---|---|
DigiKey Part Number | DWTC-12/3-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWTC-12/3-X-STK |
Description | HEATSHRINK 12MM DIA CLR 4FT STK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 4 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Moisture-Proof | |
Color | ||
Operating Temperature | -55°C ~ 75°C | |
Shrink Temperature | 60°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,11000 Kč | 419,11 Kč |
| 5 | 345,05200 Kč | 1 725,26 Kč |
| 10 | 317,37100 Kč | 3 173,71 Kč |
| 30 | 277,94433 Kč | 8 338,33 Kč |
| 60 | 255,63817 Kč | 15 338,29 Kč |
| 120 | 253,50167 Kč | 30 420,20 Kč |
| Unit Price without VAT: | 419,11000 Kč |
|---|---|
| Unit Price with VAT: | 507,12310 Kč |





