Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DWHF-40/13-0-SP | |
|---|---|
DigiKey Part Number | 484-DWHF-40/13-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DWHF-40/13-0-SP |
Description | DUAL WALL TUBING, FLAME RETARDAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.575" (40.01mm) 3 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.512" (13.00mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Spool | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 196.8' (60.0m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.575" (40.01mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-40/13-0-MS-SP | TE Connectivity Raychem Cable Protection | 0 | ATUM-40/13-0-MS-SP-ND | 125,52564 Kč | Parametric Equivalent |
| ATUM-40/13-0-MS-SP | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-40/13-0-MS-SP-ND | 405,79242 Kč | Parametric Equivalent |
| ATUM-40/13-0-SP | TE Connectivity Raychem Cable Protection | 71 | 484-ATUM-40/13-0-SP-ND | 823,58000 Kč | Parametric Equivalent |
| ATUM-40/13-0-SP | TE Connectivity Raychem Cable Protection | 0 | ATUM-40/13-0-SP-60-ND | 7 241,91895 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 320 | 503,76998 Kč | 664 976,37 Kč |
| Unit Price without VAT: | 503,76998 Kč |
|---|---|
| Unit Price with VAT: | 609,56168 Kč |



