ATUM-40/13-0-MS-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 71
Unit Price: 823,58000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 503,76998 Kč
Datasheet
Image for ATUM-40/13-0-MS-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-40/13-0-MS-SP

DigiKey Part Number
484-ATUM-40/13-0-MS-SP-ND
Manufacturer
Manufacturer Product Number
ATUM-40/13-0-MS-SP
Description
HEATSHRINK DUAL WALL 40MM 60M
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 1.575" (40.01mm) 3 to 1 Black 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.100" (2.54mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
196.8' (60.0m)
Shelf Life
60 Months
Inner Diameter - Supplied
1.575" (40.01mm)
Base Product Number
Inner Diameter - Recovered
0.512" (13.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATUM-40/13-0-SPTE Connectivity Raychem Cable Protection71484-ATUM-40/13-0-SP-ND823,58000 KčParametric Equivalent
DWHF-40/13-0-SPTE Connectivity Raychem Cable Protection0484-DWHF-40/13-0-SP-ND503,76998 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Meter)Ext Price
120405,79242 Kč48 695,09 Kč
Unit Price without VAT:405,79242 Kč
Unit Price with VAT:491,00883 Kč

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics