DSPL-NR2-X-50MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 5,21000 Kč
Datasheet
DSPL-NR2-X-50MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPL-NR2-X-50MM

DigiKey Part Number
A119601-ND
Manufacturer
Manufacturer Product Number
DSPL-NR2-X-50MM
Description
HEATSHRINK 0.295" X 0.164' CLEAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.295" (7.49mm) 4 to 1 Clear 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.164' (50.00mm, 1.97")
Inner Diameter - Supplied
0.295" (7.49mm)
Inner Diameter - Recovered
0.065" (1.65mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Abrasion Resistant
Color
Operating Temperature
-40°C ~ 125°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0002,47685 Kč12 384,25 Kč
Unit Price without VAT:2,47685 Kč
Unit Price with VAT:2,99699 Kč