Heat Shrink Tubing, Semi Rigid 0.295" (7.49mm) 4 to 1 Black 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSZH-125-NR2-50MM

DigiKey Part Number
A119604-ND
Manufacturer
Manufacturer Product Number
QSZH-125-NR2-50MM
Description
HEATSHRINK 0.295" X 0.164' BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.295" (7.49mm) 4 to 1 Black 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.164' (50.00mm, 1.97")
Inner Diameter - Supplied
0.295" (7.49mm)
Inner Diameter - Recovered
0.065" (1.65mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-40°C ~ 125°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 451
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
54,66200 Kč23,31 Kč
104,28400 Kč42,84 Kč
203,93700 Kč78,74 Kč
503,52340 Kč176,17 Kč
1003,24210 Kč324,21 Kč
2502,90108 Kč725,27 Kč
5002,66842 Kč1 334,21 Kč
1 0002,45425 Kč2 454,25 Kč
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč