
DR-25-3/8-0-200FT/CSP | |
|---|---|
DigiKey Part Number | DR-25-3/8-0-200FT/CSP-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-3/8-0-200FT/CSP |
Description | HEATSHRINK 3/8" X 400' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 400.0' (121.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 400.0' (121.9m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | - | |
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 71,50113 Kč | 57 200,90 Kč |
| Unit Price without VAT: | 71,50113 Kč |
|---|---|
| Unit Price with VAT: | 86,51637 Kč |




