DCPT-9/3-45-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCPT-9/3-45-SP

DigiKey Part Number
A119801-01-ND
Manufacturer
Manufacturer Product Number
DCPT-9/3-45-SP
Description
HEAT SHRINK 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Green, Yellow 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (2.99mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1296,69000 Kč296,69 Kč
5244,30400 Kč1 221,52 Kč
10224,68400 Kč2 246,84 Kč
20206,64500 Kč4 132,90 Kč
50185,01120 Kč9 250,56 Kč
100173,67810 Kč17 367,81 Kč
Manufacturers Standard Package
Unit Price without VAT:296,69000 Kč
Unit Price with VAT:358,99490 Kč
Alternate Length
HEATSHRINK 0.354" GRN/YLW
In-Stock: 0
Unit Price: 300,23000 Kč