


Q5-4X-1/4-01-SS100M | |
|---|---|
DigiKey Part Number | Q5-4X-1/4-01-SS100M-ND |
Manufacturer | |
Manufacturer Product Number | Q5-4X-1/4-01-SS100M |
Description | HEATSHRINK 1/4"-100M BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 4 to 1 Black 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 328.1' (100.0m) | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.061" (1.55mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 685,64000 Kč | 2 685,64 Kč |
| 2 | 2 469,89000 Kč | 4 939,78 Kč |
| 3 | 2 351,91667 Kč | 7 055,75 Kč |
| 5 | 2 211,25800 Kč | 11 056,29 Kč |
| 7 | 2 202,24000 Kč | 15 415,68 Kč |
| Unit Price without VAT: | 2 685,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 249,62440 Kč |
Other Suppliers on DigiKey



