DCPT-10/5-45-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCPT-10/5-45-SP

DigiKey Part Number
A119797-150-ND
Manufacturer
Manufacturer Product Number
DCPT-10/5-45-SP
Description
HEATSHRINK 0.394" GRN/YLW
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Green, Yellow 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.394" (10.01mm)
Inner Diameter - Recovered
0.197" (5.00mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15081,36667 Kč12 205,00 Kč
Manufacturers Standard Package
Unit Price without VAT:81,36667 Kč
Unit Price with VAT:98,45367 Kč