D-SCE-1K-3.2-50-S1-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-SCE-1K-3.2-50-S1-4

DigiKey Part Number
D-SCE-1K-3.2-50-S1-4-ND
Manufacturer
Manufacturer Product Number
D-SCE-1K-3.2-50-S1-4
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.125" x 1.90" (3.2mm x 48.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.125" x 1.90" (3.2mm x 48.3mm)
Color
Yellow
Material
Polyolefin (PO), Irradiated
For Use With/Related Products
LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature
-75°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
149,26000 Kč49,26 Kč
1036,96400 Kč369,64 Kč
2533,14120 Kč828,53 Kč
5030,57300 Kč1 528,65 Kč
10028,25540 Kč2 825,54 Kč
25025,53956 Kč6 384,89 Kč
50023,71872 Kč11 859,36 Kč
1 00022,07724 Kč22 077,24 Kč
5 00018,86320 Kč94 316,00 Kč
Manufacturers Standard Package
Unit Price without VAT:49,26000 Kč
Unit Price with VAT:59,60460 Kč