4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount
Interconnect Solutions for the Railway Industry

UTS7124S

DigiKey Part Number
SOU1282-ND
Manufacturer
Manufacturer Product Number
UTS7124S
Description
CONN RCPT HSG FMALE 4POS PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UTS7124S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4 (3 + PE)
Shell Size - Insert
12-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,41000 Kč248,41 Kč
10211,17700 Kč2 111,77 Kč
25197,94400 Kč4 948,60 Kč
50188,49480 Kč9 424,74 Kč
100179,49720 Kč17 949,72 Kč
250168,26620 Kč42 066,55 Kč
500160,24288 Kč80 121,44 Kč
1 000152,60338 Kč152 603,38 Kč
Manufacturers Standard Package
Unit Price without VAT:248,41000 Kč
Unit Price with VAT:300,57610 Kč