CP5071-000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP5071-000

DigiKey Part Number
CP5071-000-ND
Manufacturer
Manufacturer Product Number
CP5071-000
Description
HEATSHRINK 0.205" CLEAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 3 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.205" (5.21mm)
Inner Diameter - Recovered
0.086" (2.18mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Fluid Resistant, Impact Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 25025,65911 Kč32 073,89 Kč
Manufacturers Standard Package
Unit Price without VAT:25,65911 Kč
Unit Price with VAT:31,04752 Kč
Alternate Length
HEATSHRINK 0.205" CLEAR FOOT
In-Stock: 75
Unit Price: 72,41000 Kč