
CP5071-000 | |
|---|---|
DigiKey Part Number | 484-CP5071-000-DS-ND |
Manufacturer | |
Manufacturer Product Number | CP5071-000 |
Description | HEATSHRINK 0.205" CLEAR FOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 3 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.205" (5.21mm) | |
Inner Diameter - Recovered | 0.086" (2.18mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Fluid Resistant, Impact Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 5000.0' (1524.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,41000 Kč | 72,41 Kč |
| 5 | 59,57200 Kč | 297,86 Kč |
| 10 | 54,79300 Kč | 547,93 Kč |
| 20 | 50,39350 Kč | 1 007,87 Kč |
| 50 | 45,11020 Kč | 2 255,51 Kč |
| 100 | 41,49170 Kč | 4 149,17 Kč |
| 250 | 37,14736 Kč | 9 286,84 Kč |
| 500 | 36,81730 Kč | 18 408,65 Kč |
| Unit Price without VAT: | 72,41000 Kč |
|---|---|
| Unit Price with VAT: | 87,61610 Kč |



