New Product
Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPT-19/9.5-0-SP

DigiKey Part Number
484-CGPT-19/9.5-0-SP-ND
Manufacturer
Manufacturer Product Number
CGPT-19/9.5-0-SP
Description
HEAT SHRINK 19MM BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.748" (19.00mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.029" (0.74mm)
Material
Features
Chemical Resistant, Flame Retardant, Solvent Resistant
Color
Operating Temperature
-40°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15032,95147 Kč4 942,72 Kč
30030,30640 Kč9 091,92 Kč
45030,16993 Kč13 576,47 Kč
Manufacturers Standard Package
Unit Price without VAT:32,95147 Kč
Unit Price with VAT:39,87128 Kč