
CGPT-19/9.5-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-19/9.5-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-19/9.5-0-SP |
Description | HEAT SHRINK 19MM BLK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.029" (0.74mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 5 | 72,48600 Kč | 362,43 Kč |
| 10 | 66,64800 Kč | 666,48 Kč |
| 20 | 61,30350 Kč | 1 226,07 Kč |
| 50 | 54,88040 Kč | 2 744,02 Kč |
| 100 | 51,56270 Kč | 5 156,27 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |




