
CGPT-1.5/0.5-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-1.5/0.5-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-1.5/0.5-0-SP |
Description | HEAT SHRINK 1.5MM BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 1968.5' (600.0m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 5 | 48,37200 Kč | 241,86 Kč |
| 10 | 44,50000 Kč | 445,00 Kč |
| 20 | 40,92100 Kč | 818,42 Kč |
| 50 | 36,63960 Kč | 1 831,98 Kč |
| 100 | 33,69680 Kč | 3 369,68 Kč |
| 250 | 30,16972 Kč | 7 542,43 Kč |
| 500 | 29,29612 Kč | 14 648,06 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |



