CF6053-000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 260
Unit Price: 1 358,82500 Kč
Datasheet

Parametric Equivalent


WEC
In Stock: 5
Unit Price: 625,95000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF6053-000

DigiKey Part Number
CF6053-000-ND
Manufacturer
Manufacturer Product Number
CF6053-000
Description
HEATSHRINK TUBING FR SIZE 13X4'
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.300" (33.02mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.300" (33.02mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.120" (3.05mm)
Material
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
48 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 5 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60289,30750 Kč17 358,45 Kč
Unit Price without VAT:289,30750 Kč
Unit Price with VAT:350,06208 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC
Alternate Length
HEATSHRINK TUBING FR SIZE 13X25'
In-Stock: 232
Unit Price: 1 893,63700 Kč