
CF6053-000 | |
|---|---|
DigiKey Part Number | CF6053-000-ND |
Manufacturer | |
Manufacturer Product Number | CF6053-000 |
Description | HEATSHRINK TUBING FR SIZE 13X4' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.300" (33.02mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.300" (33.02mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.120" (3.05mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 48 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 289,30750 Kč | 17 358,45 Kč |
| Unit Price without VAT: | 289,30750 Kč |
|---|---|
| Unit Price with VAT: | 350,06208 Kč |
Other Suppliers on DigiKey


