Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB5023-000 | |
|---|---|
DigiKey Part Number | CB5023-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5023-000 |
Description | HEATSHRINK TUBING SIZE 11X25' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.120" (3.05mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1 164,46500 Kč | 46 578,60 Kč |
| Unit Price without VAT: | 1 164,46500 Kč |
|---|---|
| Unit Price with VAT: | 1 409,00265 Kč |



