CL3005-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 161,36600 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 398,55100 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1 164,46500 Kč
Datasheet
Image for CL3005-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL3005-000

DigiKey Part Number
CL3005-000-ND
Manufacturer
Manufacturer Product Number
CL3005-000
Description
HEATSHRINK 1.1" BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.120" (3.05mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant, Moisture Resistant, Strain Relief
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
25.0' (7.6m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.100" (27.94mm)
Base Product Number
Inner Diameter - Recovered
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSTS-11X25FRTE Connectivity Aerospace, Defense and Marine0BSTS-11X25FR-ND2 161,36600 KčParametric Equivalent
CJ1417-000TE Connectivity Aerospace, Defense and Marine0CJ1417-000-ND1 398,55100 KčParametric Equivalent
CB5023-000TE Connectivity Raychem Cable Protection0CB5023-000-ND1 164,46500 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 014,50600 Kč20 145,06 Kč
Unit Price without VAT:2 014,50600 Kč
Unit Price with VAT:2 437,55226 Kč