
C7X-23A914XK18A-0CK9500 | |
|---|---|
DigiKey Part Number | 484-C7X-23A914XK18A-0CK9500-DS-ND |
Manufacturer | |
Manufacturer Product Number | C7X-23A914XK18A-0CK9500 |
Description | CABLE CAT7 8COND 23AWG BLK FOOT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 23 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -25°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0295" (0.749mm) |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 92% |
Jacket (Insulation) Material | Spool Size 1640.0' (499.9m) |
Jacket (Insulation) Diameter 0.323" (8.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,49000 Kč | 296,49 Kč |
| 5 | 264,61600 Kč | 1 323,08 Kč |
| 10 | 251,87100 Kč | 2 518,71 Kč |
| 25 | 235,83280 Kč | 5 895,82 Kč |
| 50 | 224,27540 Kč | 11 213,77 Kč |
| 100 | 213,18850 Kč | 21 318,85 Kč |
| Unit Price without VAT: | 296,49000 Kč |
|---|---|
| Unit Price with VAT: | 358,75290 Kč |



