
C7X-23A914XK18A-0CK9500 | |
|---|---|
DigiKey Part Number | 484-C7X-23A914XK18A-0CK9500-ND |
Manufacturer | |
Manufacturer Product Number | C7X-23A914XK18A-0CK9500 |
Description | CABLE CAT7 8COND 23AWG BLK 1=1' |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 23 AWG Foil, Braid 1640.0' (499.9m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1640.0' (499.9m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -25°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0295" (0.749mm) |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 92% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 149,52484 Kč | 245 220,74 Kč |
| Unit Price without VAT: | 149,52484 Kč |
|---|---|
| Unit Price with VAT: | 180,92506 Kč |


