ATUM-9/3-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 88,18575 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 133,28750 Kč
Datasheet
Heat Shrink Tubing, Semi-Flexible 0.354" (8.99mm) 3 to 1 Black 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-9/3-0-SP

DigiKey Part Number
ATUM-9/3-0-SP-200-ND
Manufacturer
Manufacturer Product Number
ATUM-9/3-0-SP
Description
HEATSHRINK DUAL WALL 9MM 656'
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.354" (8.99mm) 3 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.055" (1.40mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
656.2' (200.0m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.354" (8.99mm)
Base Product Number
Inner Diameter - Recovered
0.118" (2.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DWHF-9/3-0-SPTE Connectivity Raychem Cable Protection0484-DWHF-9/3-0-SP-ND88,18575 KčParametric Equivalent
ER34314001TE Connectivity01111-ER34314001-ND133,28750 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK DUAL WALL 9MM X 4'
In-Stock: 11236
Unit Price: 232,96000 Kč
HEATSHRINK DUAL WALL 9MM
In-Stock: 0
Unit Price: 195,39768 Kč