ER34314001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 88,18575 Kč
Datasheet
New Product
Image for ER34314001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER34314001

DigiKey Part Number
1111-ER34314001-ND
Manufacturer
Manufacturer Product Number
ER34314001
Description
DWHF-9/3-0-SP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.354" (8.99mm) 3 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.118" (2.99mm)
Mfr
Recovered Wall Thickness
0.055" (1.40mm)
Series
Material
Packaging
Spool
Features
Adhesive Lined, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
656.2' (200.0m)
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.354" (8.99mm)
Shelf Life
60 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DWHF-9/3-0-SPTE Connectivity Raychem Cable Protection0484-DWHF-9/3-0-SP-ND88,18575 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 400133,28750 Kč319 890,00 Kč
Unit Price without VAT:133,28750 Kč
Unit Price with VAT:161,27788 Kč