81044/12-22-6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 9,05430 Kč
Datasheet
22 AWG Hook-Up, Dual Wall Wire 19/34 Blue 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up, Dual Wall Wire 19/34 Blue 600V
HOOK-UP STRANDED BLUE

81044/12-22-6

DigiKey Part Number
81044/12-22-6-ND
Manufacturer
Manufacturer Product Number
81044/12-22-6
Description
HOOK-UP DL WALL STRND 22AWG BLU
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 Blue 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.047" (1.19mm)
Series
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
19/34
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
44A0111-22-6-MXTE Connectivity Raychem Cable Protection044A0111-22-6-MX-ND9,05430 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0009,01835 Kč45 091,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,01835 Kč
Unit Price with VAT:10,91220 Kč
Alternate Color
HOOK-UP DL STRND 22AWG WHT FEET
In-Stock: 4562
Unit Price: 29,40000 Kč
HOOK-UP DL STRND 22AWG RED FEET
In-Stock: 4249
Unit Price: 29,40000 Kč
HOOK-UP DL STRND 22AWG YLW FEET
In-Stock: 0
Unit Price: 8,46849 Kč