


81044/12-22-4 | |
|---|---|
DigiKey Part Number | 81044/12-22-4-DS-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-22-4 |
Description | HOOK-UP DL STRND 22AWG YLW FEET |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Mfr | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/34 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Spool Size 5000.0' (1524.0m) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,46849 Kč | 42 342,45 Kč |
| Unit Price without VAT: | 8,46849 Kč |
|---|---|
| Unit Price with VAT: | 10,24687 Kč |




