
7530A5314-0 | |
|---|---|
DigiKey Part Number | 484-7530A5314-0-ND |
Manufacturer | |
Manufacturer Product Number | 7530A5314-0 |
Description | CABLE TRIAXIAL 30AWG FEET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Triaxial Cable 30 AWG Enter Number of Feet in Order Quantity 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Triaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Thermorad® S | |
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Shield Type | Double Braid | |
Impedance | 75 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.053" (1.35mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 74.0 | |
Operating Temperature | - | |
Spool Size | 5000.0' (1524.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 99,84944 Kč | 499 247,20 Kč |
| Unit Price without VAT: | 99,84944 Kč |
|---|---|
| Unit Price with VAT: | 120,81782 Kč |




