Similar

TRC-50-2 | |
|---|---|
DigiKey Part Number | 1097-1355-ND |
Manufacturer | |
Manufacturer Product Number | TRC-50-2 |
Description | CABLE TRIAXIAL 500' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Triaxial Cable 500.0' (152.40m) 50 Ohms |
Category | Length 500.0' (152.40m) |
Manufacturer Cinch Connectivity Solutions Trompeter | Jacket Color Yellow |
Packaging Bulk | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Triaxial | Dielectric Diameter 0.116" (2.95mm) |
Conductor Strand 7 Strands / 28 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 93% |
Jacket (Insulation) Diameter 0.245" (6.22mm) | VoP, Velocity of Propagation 66.0 |
Shield Type Braid | Operating Temperature -40°C ~ 80°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9222 004U500 | Belden Inc. | 0 | BEL5200-500-ND | 68,09238 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 125,12000 Kč | 19 125,12 Kč |
| 2 | 18 175,98500 Kč | 36 351,97 Kč |
| 3 | 17 638,81667 Kč | 52 916,45 Kč |
| 5 | 16 980,00600 Kč | 84 900,03 Kč |
| 7 | 16 556,82429 Kč | 115 897,77 Kč |
| 10 | 16 117,29700 Kč | 161 172,97 Kč |
| Unit Price without VAT: | 19 125,12000 Kč |
|---|---|
| Unit Price with VAT: | 23 141,39520 Kč |







