
7404694001 | |
|---|---|
DigiKey Part Number | 484-7404694001-ND |
Manufacturer | |
Manufacturer Product Number | 7404694001 |
Description | DCPT-24/8-45-SP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Green, Yellow 196.8' (60.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 196.8' (60.0m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 167,54981 Kč | 603 179,32 Kč |
| Unit Price without VAT: | 167,54981 Kč |
|---|---|
| Unit Price with VAT: | 202,73527 Kč |










