
642145-000 | |
|---|---|
DigiKey Part Number | 642145-000-ND |
Manufacturer | |
Manufacturer Product Number | 642145-000 |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.145" (3.68mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 34,57960 Kč | 864,49 Kč |
| 50 | 32,92480 Kč | 1 646,24 Kč |
| 100 | 31,35210 Kč | 3 135,21 Kč |
| 300 | 29,01293 Kč | 8 703,88 Kč |
| 500 | 27,98530 Kč | 13 992,65 Kč |
| 1 000 | 26,64982 Kč | 26 649,82 Kč |
| 2 500 | 24,98224 Kč | 62 455,60 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


