
346656-000 | |
|---|---|
DigiKey Part Number | 346656-000-ND |
Manufacturer | |
Manufacturer Product Number | 346656-000 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,18300 Kč | 471,83 Kč |
| 25 | 44,22160 Kč | 1 105,54 Kč |
| 50 | 42,10520 Kč | 2 105,26 Kč |
| 100 | 40,09360 Kč | 4 009,36 Kč |
| 300 | 37,10207 Kč | 11 130,62 Kč |
| 500 | 35,78858 Kč | 17 894,29 Kč |
| 1 000 | 34,08080 Kč | 34 080,80 Kč |
| 2 500 | 31,94854 Kč | 79 871,35 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |




