Image for 608036-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608036-2

DigiKey Part Number
608036-2-ND
Manufacturer
Manufacturer Product Number
608036-2
Description
TAPE SILICONE GRY/BLUE 1"X12YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Silicone Fusion Tape Silicone Thermosetting Adhesive Gray, Blue Stripe 1.00" (25.40mm) X 36' (11.0m) 12 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Tape Type
Silicone Fusion
Adhesive
Silicone Thermosetting
Backing, Carrier
Silicon Rubber
Thickness
0.0200" (20.0 mils, 0.508mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
36' (11.0m) 12 yds
Color
Gray, Blue Stripe
Usage
General Purpose
Temperature Range
-
Shelf Life Start
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
801 576,82113 Kč126 145,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 576,82113 Kč
Unit Price with VAT:1 907,95357 Kč
Alternate Color
TAPE SILICONE RED/BLUE 1"X5YD
In-Stock: 0
Unit Price: 1 020,66380 Kč
TAPE SILICONE RED/BLUE 1"X12YD
In-Stock: 174
Unit Price: 1 238,25000 Kč
TAPE SILICONE CLR/BLUE 1"X12YD
In-Stock: 0
Unit Price: 1 576,82113 Kč