
1-608036-3 | |
|---|---|
DigiKey Part Number | 1-608036-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-608036-3 |
Description | TAPE SILICONE RED/BLUE 1"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Silicone Fusion Tape Silicone Thermosetting Adhesive Red, Blue Stripe 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Silicone Fusion | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Silicon Rubber | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Red, Blue Stripe | |
Usage | General Purpose | |
Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Shelf Life Start | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1 020,66380 Kč | 153 099,57 Kč |
| Unit Price without VAT: | 1 020,66380 Kč |
|---|---|
| Unit Price with VAT: | 1 235,00320 Kč |






