
55PC0111-14-9 | |
|---|---|
DigiKey Part Number | 484-55PC0111-14-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0111-14-9 |
Description | HOOK-UP STRND 14AWG WHITE FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 5 | 53,67800 Kč | 268,39 Kč |
| 10 | 51,13000 Kč | 511,30 Kč |
| 25 | 47,92680 Kč | 1 198,17 Kč |
| 50 | 45,61120 Kč | 2 280,56 Kč |
| 100 | 43,39880 Kč | 4 339,88 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |





