
55A1831-16-MST3-9CS2275 | |
---|---|
DigiKey Part Number | 55A1831-16-MST3-9CS2275-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A1831-16-MST3-9CS2275 |
Description | CABLE 3CON 16AWG WHT SHLD FEET |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 144,35000 Kč | 144,35 Kč |
2 | 137,58000 Kč | 275,16 Kč |
3 | 133,73000 Kč | 401,19 Kč |
5 | 129,02200 Kč | 645,11 Kč |
7 | 125,96143 Kč | 881,73 Kč |
10 | 122,83500 Kč | 1 228,35 Kč |
25 | 115,05640 Kč | 2 876,41 Kč |
50 | 109,45740 Kč | 5 472,87 Kč |
100 | 104,09170 Kč | 10 409,17 Kč |
Unit Price without VAT: | 144,35000 Kč |
---|---|
Unit Price with VAT: | 174,66350 Kč |