
44AM1131-16-MST3-9CS2275 | |
---|---|
DigiKey Part Number | A132106-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1131-16-MST3-9CS2275 |
Description | CABLE 3CON 16AWG WHT SHLD FEET |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0060" (0.152mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,69000 Kč | 107,69 Kč |
2 | 102,59000 Kč | 205,18 Kč |
3 | 99,70667 Kč | 299,12 Kč |
5 | 96,15200 Kč | 480,76 Kč |
7 | 93,91286 Kč | 657,39 Kč |
10 | 91,56900 Kč | 915,69 Kč |
25 | 85,78640 Kč | 2 144,66 Kč |
50 | 81,62860 Kč | 4 081,43 Kč |
100 | 77,63970 Kč | 7 763,97 Kč |
Unit Price without VAT: | 107,69000 Kč |
---|---|
Unit Price with VAT: | 130,30490 Kč |

