Image for 55A1821-20-9/96-9CS2275 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1821-20-9/96-9CS2275

DigiKey Part Number
55A1821-20-9/96-9CS2275-50-ND
Manufacturer
Manufacturer Product Number
55A1821-20-9/96-9CS2275
Description
CABLE 2COND 20AWG WHITE SHLD 50'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 20 AWG Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.151" (3.84mm)
Shield Type
Braid
Length
50.00' (15.24m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2CON 20AWG WHT SHLD FEET
In-Stock: 5264
Unit Price: 73,70000 Kč
CABLE 2COND 20AWG WHITE SHLD 5'
In-Stock: 0
Unit Price: 247,36000 Kč
CABLE 2COND 20AWG WHITE SHLD 25'
In-Stock: 0
Unit Price: 1 114,36000 Kč