
55A1821-20-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | 55A1821-20-9/96-9CS2275-05-ND |
Manufacturer | |
Manufacturer Product Number | 55A1821-20-9/96-9CS2275 |
Description | CABLE 2COND 20AWG WHITE SHLD 5' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 20 AWG Braid 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.151" (3.84mm) | |
Shield Type | Braid | |
Length | 5.00' (1.52m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,36000 Kč | 247,36 Kč |
| 2 | 235,60000 Kč | 471,20 Kč |
| 3 | 228,94667 Kč | 686,84 Kč |
| 5 | 220,81400 Kč | 1 104,07 Kč |
| 7 | 215,59000 Kč | 1 509,13 Kč |
| 10 | 210,19000 Kč | 2 101,90 Kč |
| Unit Price without VAT: | 247,36000 Kč |
|---|---|
| Unit Price with VAT: | 299,30560 Kč |




