
55A1124-28-6/9-6 | |
|---|---|
DigiKey Part Number | 55A1124-28-6/9-6-ND |
Manufacturer | |
Manufacturer Product Number | 55A1124-28-6/9-6 |
Description | CABLE 2COND 28AWG BLUE SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue 28 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 81,33941 Kč | 162 678,82 Kč |
| Unit Price without VAT: | 81,33941 Kč |
|---|---|
| Unit Price with VAT: | 98,42069 Kč |



