
55A0111-20-3 | |
|---|---|
DigiKey Part Number | 55A0111-20-3-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-20-3 |
Description | HOOK-UP STRND 20AWG 600V ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Orange 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22759/32-20-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 22759/32-20-3-ND | 8,82424 Kč | Parametric Equivalent |
| 22759/43-20-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 22759/43-20-3-ND | 21,91943 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 448 | 6,97875 Kč | 86 871,48 Kč |
| Unit Price without VAT: | 6,97875 Kč |
|---|---|
| Unit Price with VAT: | 8,44429 Kč |



