22759/32-20-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 21,91943 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 6,97875 Kč
Datasheet
Image for 22759/32-20-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-20-3

DigiKey Part Number
22759/32-20-3-ND
Manufacturer
Manufacturer Product Number
22759/32-20-3
Description
HOOK-UP STRND 20AWG 600V ORANGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Orange 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.050" (1.27mm)
Series
Voltage
600V
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Jacket Color
Cable Type
Grade
Military
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
19/32
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22759/43-20-3TE Connectivity Aerospace, Defense and Marine022759/43-20-3-ND21,91943 KčParametric Equivalent
55A0111-20-3TE Connectivity Raychem Cable Protection055A0111-20-3-ND6,97875 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0008,82424 Kč44 121,20 Kč
Unit Price without VAT:8,82424 Kč
Unit Price with VAT:10,67733 Kč