28 AWG Hook-Up, Dual Wall Wire 7/36 Black 600V 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up, Dual Wall Wire 7/36 Black 600V 1.00' (0.30m)
Hook Up Stranded-Black

44A0111-28-0

DigiKey Part Number
A119645-ND
Manufacturer
Manufacturer Product Number
44A0111-28-0
Description
HOOK-UP DL STRND 28AWG BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up, Dual Wall Wire 7/36 Black 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.030" (0.76mm)
Jacket (Insulation) Thickness
-
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 8438,01167 Kč78 858,87 Kč
Manufacturers Standard Package
Unit Price without VAT:8,01167 Kč
Unit Price with VAT:9,69412 Kč
Alternate Length
HOOK-UP DL STRND 28AWG BLK FOOT
In-Stock: 4184
Unit Price: 27,93000 Kč