
44A0111-12-9 | |
|---|---|
DigiKey Part Number | 484-44A0111-12-9-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-12-9 |
Description | 44A0111-12-9 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/28 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 2 | 34,64500 Kč | 69,29 Kč |
| 3 | 33,66667 Kč | 101,00 Kč |
| 5 | 32,46200 Kč | 162,31 Kč |
| 7 | 31,70714 Kč | 221,95 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |






