Parametric Equivalent

3-2530591-8 | |
|---|---|
DigiKey Part Number | 484-3-2530591-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-2530591-8 |
Description | CABLE TY 200 X 4.8 S BK UVB C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.189" (4.80mm) 50.1 lbs (22.74 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2530591-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50.1 lbs (22.74 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 50 | 3,81740 Kč | 190,87 Kč |
| 100 | 3,63690 Kč | 363,69 Kč |
| 300 | 3,36457 Kč | 1 009,37 Kč |
| 500 | 3,24504 Kč | 1 622,52 Kč |
| 1 000 | 3,09007 Kč | 3 090,07 Kč |
| 2 500 | 2,89630 Kč | 7 240,75 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


