Parametric Equivalent

3-2530591-6 | |
|---|---|
DigiKey Part Number | 484-3-2530591-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-2530591-6 |
Description | CABLE TY 200 X 4.8 S BK UVB M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.189" (4.80mm) 50.1 lbs (22.74 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2530591-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50.1 lbs (22.74 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,37760 Kč | 34,44 Kč |
| 50 | 1,31440 Kč | 65,72 Kč |
| 100 | 1,24940 Kč | 124,94 Kč |
| 250 | 1,17168 Kč | 292,92 Kč |
| 500 | 1,11542 Kč | 557,71 Kč |
| 1 000 | 1,06187 Kč | 1 061,87 Kč |
| 3 000 | 0,98257 Kč | 2 947,71 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


