
22759/32-12-0 | |
|---|---|
cms-digikey-product-number | 22759/32-12-0-DS-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 22759/32-12-0 |
cms-description | HOOK-UP STRND 12AWG BLACK FEET |
cms-customer-reference | |
cms-detailed-description | 12 AWG Hook-Up Wire 37/28 Black 600V Enter Number of Feet in Order Quantity |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.103" (2.62mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 5 | 77,08600 Kč | 385,43 Kč |
| 10 | 73,42200 Kč | 734,22 Kč |
| 25 | 68,79160 Kč | 1 719,79 Kč |
| 50 | 65,46560 Kč | 3 273,28 Kč |
| 100 | 62,27640 Kč | 6 227,64 Kč |
| Unit Price without VAT: | 86,31000 Kč |
|---|---|
| Unit Price with VAT: | 104,43510 Kč |




