
10614-24-96 | |
|---|---|
DigiKey Part Number | 10614-24-96-ND |
Manufacturer | |
Manufacturer Product Number | 10614-24-96 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 77 Ohms |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 77 Ohms |
Series | Jacket Color White, Blue Stripe |
Packaging Bulk | Conductor Material Copper Alloy, Silver Coated |
Part Status Active | Dielectric Material Ethylene Tetrafluoroethylene (ETFE) |
Cable Type Twinaxial | Dielectric Diameter 0.048" (1.22mm) |
Wire Gauge 24 AWG | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 36 AWG | Operating Temperature 150°C |
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE) | Base Product Number |
Jacket (Insulation) Diameter 0.158" (4.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 348,04517 Kč | 1 740 225,85 Kč |
| Unit Price without VAT: | 348,04517 Kč |
|---|---|
| Unit Price with VAT: | 421,13466 Kč |


